Part Details for 4-2176620-2 by TE Connectivity
Overview of 4-2176620-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176620-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-4-2176620-2
|
Mouser Electronics | Thin Film Resistors - SMD SMQF3W 27K 5% RoHS: Compliant | 0 |
|
$0.4820 / $1.2800 | Order Now |
DISTI #
74692643
|
RS | Power Resistor for PCBs, SMQF3W 27K tolerance | TE Connectivity 4-2176620-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5610 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4520 | Buy Now |
DISTI #
AMP4-2176620-2
|
Heilind Electronics | SMQF3W 27K 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4376 / $0.5740 | Buy Now | |
DISTI #
AMP4-2176620-2
|
Interstate Connecting Components | SMQF3W 27K 5% | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.4376 / $0.5740 | Buy Now |