-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPST, 0.4A, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3901
|
Newark | Pushbutton Sw Av19 Dpm 0.4Va Move Ring Led Red |Amp Te Connectivity 4-2213767-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$15.8400 | Buy Now |
DISTI #
2266-4-2213767-6-ND
|
DigiKey | AV19 DPM 0.4VA MOVE RING LED RED Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$14.3800 / $15.5300 | Buy Now |
DISTI #
4-2213767-6
|
Avnet Americas | AV19 DPM 0.4VA MOVE RING LED RED 12V - Trays (Alt: 4-2213767-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.0091 / $14.4517 | Buy Now |
DISTI #
571-4-2213767-6
|
Mouser Electronics | Pushbutton Switches AV19 DPM 0.4VA MOVE RING LED RED 12V RoHS: Compliant | 0 |
|
$13.8900 / $15.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$12.7300 | Buy Now |
DISTI #
AMP4-2213767-6
|
Heilind Electronics | AV19 DPM 0.4VA MOVE RING LED R | Americas - 0 in Stock |
|
$14.9665 / $15.1899 | Buy Now |
|
Onlinecomponents.com | AV19 DPM 0.4VA MOVE RING LED RED 12V RoHS: Compliant |
100 Partner Stock |
|
$13.8000 / $18.2800 | Buy Now |
DISTI #
42798247
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Min Qty: 5 Package Multiple: 1 | Americas - 100 |
|
$13.4900 / $14.5600 | Buy Now |
DISTI #
4-2213767-6
|
TME | Switch: vandal resistant, Pos: 2, DPST, IP67, OFF-(ON), Illumin: LED Min Qty: 10 | 0 |
|
$20.3700 | RFQ |
DISTI #
AMP4-2213767-6
|
Interstate Connecting Components | AV19 DPM 0.4VA MOVE RING LED R | 0 |
|
$14.9665 / $15.1899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2213767-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2213767-6
TE Connectivity
Pushbutton Switch, DPST, 0.4A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |