-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2334236-1-ND
|
DigiKey | QSFP TO [4]SFP 56GIG 30AWG 0.5 M Min Qty: 80 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.2661 | Buy Now |
DISTI #
4-2334236-1
|
Avnet Americas | Cable Assembly Pluggable I/O 0.5m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-1) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Bulk | 0 |
|
$66.9947 / $80.6208 | Buy Now |
DISTI #
571-4-2334236-1
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP TO [4]SFP 56GIG 30AWG 0.5 METER | 0 |
|
$83.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Bag | 0Bag |
|
$66.8000 | Buy Now |
DISTI #
AMP4-2334236-1
|
Heilind Electronics | QSFP TO 4SFP 56GIG 30AWG 0.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP TO [4]SFP 56GIG 30AWG 0.5 METER RoHS: Compliant | 0 |
|
$70.4800 / $193.0400 | Buy Now |
DISTI #
4-2334236-1
|
Avnet Americas | Cable Assembly Pluggable I/O 0.5m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-1) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Bulk | 0 |
|
$66.9947 / $80.6208 | Buy Now |
DISTI #
4-2334236-1
|
Avnet Americas | Cable Assembly Pluggable I/O 0.5m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-1) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Bulk | 0 |
|
$66.9947 / $80.6208 | Buy Now |
DISTI #
AMP4-2334236-1
|
Interstate Connecting Components | QSFP TO 4SFP 56GIG 30AWG 0.5 | 0 |
|
Buy Now | |
|
Master Electronics | QSFP TO [4]SFP 56GIG 30AWG 0.5 METER RoHS: Compliant | 0 |
|
$70.4800 / $193.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2334236-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2334236-1
TE Connectivity
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | QSFP56 | |
Connector Side2 | SFP56 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |