-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2334236-3-ND
|
DigiKey | QSFP TO [4]SFP 56GIG 30AWG 1.5 M Min Qty: 60 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$87.1153 | Buy Now |
DISTI #
4-2334236-3
|
Avnet Americas | Cable Assembly Pluggable I/O 1.5m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-3) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Container: Bulk | 0 |
|
$76.5251 / $92.0895 | Buy Now |
DISTI #
571-4-2334236-3
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP TO [4]SFP 56GIG 30AWG 1.5 METER | 0 |
|
$94.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Bag | 0Bag |
|
$76.3000 | Buy Now |
DISTI #
AMP4-2334236-3
|
Heilind Electronics | QSFP TO 4SFP 56GIG 30AWG 1.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP TO [4]SFP 56GIG 30AWG 1.5 METER RoHS: Compliant | 0 |
|
$80.5000 / $220.5000 | Buy Now |
DISTI #
4-2334236-3
|
Avnet Americas | Cable Assembly Pluggable I/O 1.5m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-3) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Container: Bulk | 0 |
|
$76.5251 / $92.0895 | Buy Now |
DISTI #
4-2334236-3
|
Avnet Americas | Cable Assembly Pluggable I/O 1.5m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-3) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Container: Bulk | 0 |
|
$76.5251 / $92.0895 | Buy Now |
DISTI #
AMP4-2334236-3
|
Interstate Connecting Components | QSFP TO 4SFP 56GIG 30AWG 1.5 | 0 |
|
Buy Now | |
|
Master Electronics | QSFP TO [4]SFP 56GIG 30AWG 1.5 METER RoHS: Compliant | 0 |
|
$80.5000 / $220.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2334236-3
TE Connectivity
Buy Now
|
Compare Parts:
4-2334236-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |