-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-2334236-4-ND
|
DigiKey | QSFP56 TO 4XSFP56, 30AWG, 2.0M Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$99.2300 / $105.0700 | Buy Now |
DISTI #
A142622-ND
|
DigiKey | QSFP56 TO 4XSFP56, 30AWG, 2.0M Min Qty: 1 Lead time: 11 Weeks Container: Bag |
10 In Stock |
|
$88.3169 / $98.7500 | Buy Now |
DISTI #
4-2334236-4
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-4) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$81.2457 / $97.7703 | Buy Now |
DISTI #
571-4-2334236-4
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP TO [4]SFP 56GIG 30AWG 2 METER RoHS: Compliant | 0 |
|
$89.0100 | Order Now |
DISTI #
71572044
|
RS | Ethernet Cables / Networking Cables, QSFP56 TO 4XSFP56, 30AWG, 2.0M | TE Connectivity 4-2334236-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$142.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Bag | 0Bag |
|
$81.0100 | Buy Now |
DISTI #
AMP4-2334236-4
|
Heilind Electronics | QSFP TO 4SFP 56GIG 30AWG 2 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP TO [4]SFP 56GIG 30AWG 2 METER RoHS: Compliant |
38 Partner Stock |
|
$91.0200 / $115.4200 | Buy Now |
DISTI #
4-2334236-4
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-4) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$81.2457 / $97.7703 | Buy Now |
DISTI #
4-2334236-4
|
Avnet Americas | Cable Assembly Pluggable I/O 2m 30AWG QSFP to 4x SFP 56Gbps Black - Bulk (Alt: 4-2334236-4) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$81.2457 / $97.7703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2334236-4
TE Connectivity
Buy Now
|
Compare Parts:
4-2334236-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |