Part Details for 4-240641-4 by TE Connectivity
Overview of 4-240641-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-240641-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3737
|
Newark | Spacer, slug Blade(490) |Amp Te Connectivity 4-240641-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $22.8800 | Buy Now |
DISTI #
3937-4-240641-4-ND
|
DigiKey | SPACER,SLUG BLADE(490) Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$26.5456 / $36.3600 | Buy Now |
DISTI #
4-240641-4-ND
|
DigiKey | SPACER,SLUG BLADE(490) Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6300 | Buy Now |
DISTI #
4-240641-4
|
Avnet Americas | SPACER,SLUG BLADE(490) - Bulk (Alt: 4-240641-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 14 Factory Stock |
|
$15.3400 / $18.4600 | Buy Now |
DISTI #
571-4-240641-4
|
Mouser Electronics | Crimpers / Crimping Tools SPACER SLUG BLADE(490) | 0 |
|
$19.0500 / $22.7800 | Order Now |
DISTI #
AMP4-240641-4
|
Heilind Electronics | SPACER,SLUG BLADE(490) | Americas - 0 in Stock |
|
$13.1970 / $24.5284 | Buy Now |
|
Onlinecomponents.com | SPACER,SLUG BLADE(490) | 14 Factory Stock |
|
$11.7600 / $22.8800 | Buy Now |
DISTI #
AMP4-240641-4
|
Interstate Connecting Components | SPACER,SLUG BLADE(490) | 0 |
|
$13.1970 / $24.5284 | Buy Now |
|
Powell Electronics | SPACER,SLUG BLADE(490) Min Qty: 1 | 9 |
|
$14.6000 / $20.0000 | Buy Now |
DISTI #
4-240641-4
|
Avnet Abacus | (Alt: 4-240641-4) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |