Part Details for 4-2432409-2 by TE Connectivity
Overview of 4-2432409-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2432409-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5572
|
Newark | Reactor, 167.2Hp, 480Vac, 150Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:480Vac, Power Consumption:167.2Hp, Impedance:-, Phase Type:3 Phase, Output Current:200A, Inductance:150Μh, Length:12.59", Width:5.81", Height:10.24"rohs Compliant: Yes |Amp Te Connectivity 4-2432409-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,413.2100 | Buy Now |
DISTI #
4-2432409-2
|
Avnet Americas | Power Line Filter 50/60Hz 200A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 4-2432409-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,177.4158 / $1,416.8903 | Buy Now |
DISTI #
74AK5572
|
Avnet Americas | Power Line Filter 50/60Hz 200A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 74AK5572) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$1,413.2100 | Buy Now |
DISTI #
655-4-2432409-2
|
Mouser Electronics | Power Line Filters RPQ-3-200 RoHS: Compliant | 2 |
|
$1,518.9600 | Buy Now |
DISTI #
74128104
|
RS | Relay, 3-Phase Filter, 200 A, Bus Bar Input, Bus Bar Output, 480 VAC, Chassis | TE Connectivity 4-2432409-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,489.2800 | RFQ |
DISTI #
AMP4-2432409-2
|
Heilind Electronics | RPQ-3-200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COR4-2432409-2
|
Heilind Electronics | RPQ-3-200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,254.8400 / $1,405.2400 | Buy Now | |
DISTI #
4-2432409-2
|
TTI | Power Line Filters RPQ-3-200 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$1,503.7700 | Buy Now |
DISTI #
4-2432409-2
|
Avnet Americas | Power Line Filter 50/60Hz 200A 340VAC to 530VAC Busbar Chassis Mount - Bulk (Alt: 4-2432409-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,177.4158 / $1,416.8903 | Buy Now |
Part Details for 4-2432409-2
4-2432409-2 CAD Models
4-2432409-2 Part Data Attributes
|
4-2432409-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2432409-2
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Rated Current | 200 A |