-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT RELAY HDR ASSY 4P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4472
|
Newark | Ct Relay Hdr Assy 4P Yellow |Amp Te Connectivity 4-292254-4 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 | Buy Now |
DISTI #
4-292254-4-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 4POS 2MM Min Qty: 12000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2709 | Buy Now |
DISTI #
4-292254-4
|
Avnet Americas | Conn Coupler Header M/M 4 POS 2mm ST Panel Mount - Bulk (Alt: 4-292254-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 600 Container: Bulk | 0 |
|
$0.2872 | Buy Now |
DISTI #
571-4-292254-4
|
Mouser Electronics | Headers & Wire Housings CT RELAY HDR ASSY 4P YELLOW RoHS: Compliant | 0 |
|
$0.2840 / $0.2900 | Order Now |
DISTI #
AMP4-292254-4
|
Heilind Electronics | CT RELAY HDR ASSY 4P YELLOW | Americas - 0 in Stock |
|
$0.2294 / $0.2777 | Buy Now |
|
Onlinecomponents.com | CT RELAY HDR ASSY 4P YELLOW RoHS: Compliant | 0 |
|
$0.2690 / $0.7369 | Buy Now |
DISTI #
AMP4-292254-4
|
Interstate Connecting Components | CT RELAY HDR ASSY 4P YELLOW | 0 |
|
$0.2294 / $0.2777 | Buy Now |
DISTI #
000000000001450611
|
Sager | Headers & Wire Housings CT RELAY HDR ASSY 4P YELLOW Min Qty: 1 | 0 |
|
$0.3010 / $0.3612 | Buy Now |
DISTI #
4-292254-4
|
Avnet Abacus | (Alt: 4-292254-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 600 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT RELAY HDR ASSY 4P YELLOW RoHS: Compliant | 0 |
|
$0.2690 / $0.7369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-292254-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-292254-4
TE Connectivity
CT RELAY HDR ASSY 4P YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.463 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 4-292254-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-292254-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292254-4 | CT RELAY HDR ASSY 4P BLUE | TE Connectivity | 4-292254-4 vs 2-292254-4 |