Part Details for 4-360-E04 by Bernstein AG
Overview of 4-360-E04 by Bernstein AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-360-E04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-4-360-E04
|
TME | Kit: screwdrivers, precision, 6pcs. Min Qty: 1 | 0 |
|
$28.6800 / $30.7200 | RFQ |
DISTI #
02L7169
|
Bürklin Elektronik | Screwdriver kit, PH00, PH000, PH0000, 0.6 mm, 1 mm, 1.5 mm, Phillips/slotted, BL 22 mm, L 130 mm, 4-360-E04 Min Qty: 1 | 2 |
|
$25.2662 / $30.5168 | Buy Now |