-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-440052-3
|
Heilind Electronics | 2.5MM,HDR,3POS,VERTICAL, CONNE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
4-440052-3
|
Avnet Abacus | Conn Partially Shrouded Header 3 POS 2.5mm Solder ST Through Hole Box (Alt: 4-440052-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 1 Weeks, 3 Days | Abacus - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-440052-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-440052-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.149 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.393 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-440052-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-440052-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-103669-9 | (2-103669-9) 03 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 4-440052-3 vs 2-103669-9 |
5-103672-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-440052-3 vs 5-103672-2 |
2-103672-5 | (2-103672-5) 03 MTE HDR SRRA LATCH W/HLDWN | TE Connectivity | 4-440052-3 vs 2-103672-5 |
147060-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-440052-3 vs 147060-1 |
2-103634-5 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-440052-3 vs 2-103634-5 |
281699-3 | HEADER HE13 RA 3 P | TE Connectivity | 4-440052-3 vs 281699-3 |
1-104450-1 | (1-104450-1) 03 MTE HDR SRST LATCH W/HLDWN | TE Connectivity | 4-440052-3 vs 1-104450-1 |
5-1375583-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 4-440052-3 vs 5-1375583-2 |
281695-3 | HEADER HE14 STRAIGHT 3 P | TE Connectivity | 4-440052-3 vs 281695-3 |
5-316087-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | TE Connectivity | 4-440052-3 vs 5-316087-1 |