Part Details for 4-456134-8 by TE Connectivity
Overview of 4-456134-8 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-456134-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3856
|
Newark | Wire Crimper Plate, Accessory Type:Crimper Plate, For Use With:Wire Crimpers, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 4-456134-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$34.1300 | Buy Now |
DISTI #
4-456134-8-ND
|
DigiKey | CRIMPER, INSULATION F (.100 ) Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
4-456134-8
|
Avnet Americas | CRIMPER INSUL F - Bulk (Alt: 4-456134-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
13H3856
|
Avnet Americas | CRIMPER INSUL F - Bulk (Alt: 13H3856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$154.8500 / $185.5200 | Buy Now |
DISTI #
571-4-456134-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL F | 2 |
|
$147.6200 / $178.3800 | Buy Now |
|
Future Electronics | CRIMPER, INSULATION "F"(.100") RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$144.8200 / $152.0600 | Buy Now |
DISTI #
AMP4-456134-8
|
Heilind Electronics | CRIMPER, INSULATION F (.100 ) | Americas - 3 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F"(.100") |
6 In Stock 1 Factory Stock |
|
$152.6400 / $197.0900 | Buy Now |
DISTI #
73590265
|
Verical | Die Set For Crimper Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$120.0658 / $178.5714 | Buy Now |
DISTI #
58120125
|
Verical | Die Set For Crimper Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1501 | Americas - 5 |
|
$212.4655 / $243.0210 | Buy Now |
Part Details for 4-456134-8
4-456134-8 CAD Models
4-456134-8 Part Data Attributes
|
4-456134-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-456134-8
TE Connectivity
(4-456134-8) CRIMPER, INSULATION "F"(.100")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |