-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-640620-7) 17P MTA100 CONN ASSY F/T RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3937
|
Newark | 17P Mta100 Conn Assy F/T Red |Amp Te Connectivity 4-640620-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.5100 | Buy Now |
DISTI #
18R4871
|
Newark | 17P Mta100 Conn Assy F/T Red |Amp Te Connectivity 4-640620-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.2200 | Buy Now |
DISTI #
2266-4-640620-7-ND
|
DigiKey | CONN RCPT 17POS IDC 22AWG TIN Min Qty: 30 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
400 In Stock |
|
$2.3500 / $2.4300 | Buy Now |
DISTI #
4-640620-7-ND
|
DigiKey | CONN RCPT 17POS IDC 22AWG TIN Min Qty: 30 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3017 | Buy Now |
DISTI #
4-640620-7
|
Avnet Americas | Conn IDC Connector F 17 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-640620-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000 Factory Stock |
|
$1.9761 / $2.2311 | Buy Now |
DISTI #
571-4-640620-7
|
Mouser Electronics | Headers & Wire Housings 17P MTA100 CONN ASSY F/T RED RoHS: Compliant | 0 |
|
$2.1700 / $2.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.8800 | Buy Now |
DISTI #
AMP4-640620-7
|
Heilind Electronics | 17P MTA100 CONN ASSY F/T RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IDC Connector F 17 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box RoHS: Compliant |
400 Partner Stock 1000 Factory Stock |
|
$1.8100 / $2.9800 | Buy Now |
DISTI #
41801672
|
Verical | Conn IDC Connector F 17 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box Min Qty: 28 Package Multiple: 1 | Americas - 400 |
|
$2.2000 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-640620-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640620-7
TE Connectivity
(4-640620-7) 17P MTA100 CONN ASSY F/T RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEADFREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 4-640620-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640620-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT100F22-17-C | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 4-640620-7 vs CT100F22-17-C |