-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-641208-4) 14P MTA156 HDR ASSY FL ST LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R5347
|
Newark | 14P Mta156 Hdr Assy Fl St Lf |Amp Te Connectivity 4-641208-4 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $5.4000 | Buy Now |
DISTI #
4-641208-4-ND
|
DigiKey | CONN HEADER VERT 14POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
266 In Stock |
|
$4.5802 / $7.0800 | Buy Now |
DISTI #
4-641208-4
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-641208-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$3.6595 / $4.4039 | Buy Now |
DISTI #
571-4-641208-4
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR STR 14P Square post gold RoHS: Compliant | 71 |
|
$4.4600 / $7.0800 | Buy Now |
DISTI #
V36:1790_11625029
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1914 | Americas - 62 |
|
$4.1430 / $6.9820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.6500 | Buy Now |
DISTI #
AMP4-641208-4
|
Heilind Electronics | 14P MTA156 HDR ASSY FL ST LF | Americas - 151 in Stock |
|
$3.2674 / $4.6989 | Buy Now |
|
Onlinecomponents.com | 14P MTA156 HDR ASSY FL ST LF RoHS: Compliant |
5750 Partner Stock |
|
$4.5100 / $7.4200 | Buy Now |
DISTI #
63298794
|
Verical | Conn Wire to Board HDR 14 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 5000 |
|
$2.9000 / $4.4400 | Buy Now |
DISTI #
65673941
|
Verical | Conn Wire to Board HDR 14 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 750 |
|
$2.9000 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-641208-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641208-4
TE Connectivity
(4-641208-4) 14P MTA156 HDR ASSY FL ST LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 2.184 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4448 N |
This table gives cross-reference parts and alternative options found for 4-641208-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641208-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644752-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 4-641208-4 vs 1-644752-4 |
1-641121-4 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-641208-4 vs 1-641121-4 |
1-640385-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 4-641208-4 vs 1-640385-4 |
1-644617-4 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-641208-4 vs 1-644617-4 |
643710-7 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug | TE Connectivity | 4-641208-4 vs 643710-7 |
4-644617-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 4-641208-4 vs 4-644617-4 |
1-640384-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 4-641208-4 vs 1-640384-4 |
1-641202-4 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-641208-4 vs 1-641202-4 |
1-644617-4 | CONNECTOR, 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-641208-4 vs 1-644617-4 |
1-644613-4 | CONNECTOR, 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 4-641208-4 vs 1-644613-4 |