-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1720
|
Newark | Headers & Wire Housings 15P Mta156 Conn Assy Orng |Amp Te Connectivity 4-641435-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3875 |
|
$2.5200 / $4.0100 | Buy Now |
DISTI #
2266-4-641435-5-ND
|
DigiKey | CONN PLUG 15POS IDC 18AWG TIN Min Qty: 35 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
3875 In Stock |
|
$1.5300 / $2.3500 | Buy Now |
DISTI #
A113711-ND
|
DigiKey | CONN PLUG 15POS IDC 18AWG TIN Min Qty: 35 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4822 | Buy Now |
DISTI #
4-641435-5
|
Avnet Americas | Conn IDC Connector M 15 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-641435-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8125 / $2.1812 | Buy Now |
DISTI #
571-4-641435-5
|
Mouser Electronics | Headers & Wire Housings 15P MTA156 CONN ASSY ORNG RoHS: Compliant | 387 |
|
$1.8900 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.8100 | Buy Now |
DISTI #
AMP4-641435-5
|
Heilind Electronics | 15P MTA156 CONN ASSY ORNG | Americas - 0 in Stock |
|
$1.5945 / $2.3273 | Buy Now |
|
Onlinecomponents.com | 15P MTA156 CONN ASSY ORNG RoHS: Compliant |
3875 Partner Stock |
|
$1.4000 / $2.8700 | Buy Now |
DISTI #
4-641435-5
|
Avnet Americas | Conn IDC Connector M 15 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-641435-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8125 / $2.1812 | Buy Now |
DISTI #
AMP4-641435-5
|
Interstate Connecting Components | 15P MTA156 CONN ASSY ORNG | 0 |
|
$1.5945 / $2.3273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-641435-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-641435-5
TE Connectivity
Board Connector, 15 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-641425-1 | |
Body Breadth | 0.487 inch | |
Body Depth | 0.487 inch | |
Body Length | 2.496 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |