Part Details for 4-6437270-1 by TE Connectivity
Overview of 4-6437270-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-6437270-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-6437270-1-ND
|
DigiKey | CONN FMALE 100POS 0.100 GOLD Min Qty: 4 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
919 In Stock |
|
$16.2600 / $19.0300 | Buy Now |
DISTI #
4-6437270-1-ND
|
DigiKey | CONN FMALE 100POS 0.100 GOLD Min Qty: 4 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | A8D50DS29C3LF=Cardedge Connector RoHS: Compliant |
919 Partner Stock |
|
$15.7600 / $47.8300 | Buy Now |
DISTI #
TE Connectivity 4-6437270-1
|
PEI Genesis | Card Edge Connector, 100 Con | 651 |
|
Buy Now | |
|
Master Electronics | A8D50DS29C3LF=Cardedge Connector RoHS: Compliant |
919 Partner Stock |
|
$15.7600 / $47.8300 | Buy Now |
Part Details for 4-6437270-1
4-6437270-1 CAD Models
4-6437270-1 Part Data Attributes
|
4-6437270-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6437270-1
TE Connectivity
Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |