Part Details for 4-6437276-3 by TE Connectivity
Overview of 4-6437276-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4-6437276-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-6437276-3
|
Avnet Abacus | Conn Card Edge SKT 50 POS Solder ST Thru-Hole (Alt: 4-6437276-3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-6437276-3
4-6437276-3 CAD Models
4-6437276-3 Part Data Attributes:
|
4-6437276-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6437276-3
TE Connectivity
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-6437276-3
This table gives cross-reference parts and alternative options found for 4-6437276-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-6437276-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87825-0011 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 4-6437276-3 vs 87825-0011 |
61306-30113 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 4-6437276-3 vs 61306-30113 |
56441-20118LF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 4-6437276-3 vs 56441-20118LF |
61306-30115 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 4-6437276-3 vs 61306-30115 |
61306-31116 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 4-6437276-3 vs 61306-31116 |
61306-30003 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 4-6437276-3 vs 61306-30003 |
61306-30115 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 4-6437276-3 vs 61306-30115 |
71251-5102 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Molex | 4-6437276-3 vs 71251-5102 |
56441-30019LF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 4-6437276-3 vs 56441-30019LF |
56441-20102 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 4-6437276-3 vs 56441-20102 |