Part Details for 4-654223-1 by TE Connectivity
Overview of 4-654223-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-654223-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X3285
|
Newark | Drahtcrimper |Amp Te Connectivity 4-654223-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
2266-4-654223-1-ND
|
DigiKey | DRAHTCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$147.1900 / $196.2500 | Buy Now |
DISTI #
4-654223-1-ND
|
DigiKey | DRAHTCRIMPER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
4-654223-1
|
Avnet Americas | DRAHTCRIMPER - Bulk (Alt: 4-654223-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-4-654223-1
|
Mouser Electronics | Crimpers / Crimping Tools DRAHTCRIMPER | 0 |
|
$168.7300 / $187.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$160.9800 | Buy Now |
DISTI #
AMP4-654223-1
|
Heilind Electronics | DRAHTCRIMPER | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | DRAHTCRIMPER RoHS: Compliant |
3 Partner Stock |
|
$168.0300 / $223.7900 | Buy Now |
DISTI #
65684288
|
Verical | Application Tooling RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$147.2200 / $184.0300 | Buy Now |
DISTI #
AMP4-654223-1
|
Interstate Connecting Components | DRAHTCRIMPER | 0 |
|
$134.1912 / $198.4127 | Buy Now |