-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-6609929-2) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4655
|
Newark | Ac Power Entry Modules 10A Dual Fuse Horizontal |Amp Te Connectivity 4-6609929-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$50.0300 / $52.2800 | Buy Now |
DISTI #
4-6609929-2-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
80 In Stock |
|
$28.6841 / $38.7300 | Buy Now |
DISTI #
4-6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 4-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4614 / $29.4366 | Buy Now |
|
Future Electronics | P Series 3 Position 120 VAC 10 A Male Blade Power Entry Connector RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Box | 0Box |
|
$29.4400 / $30.1000 | Buy Now |
DISTI #
CORPE0S0DHXB
|
Heilind Electronics | 4-6609929-2 PE0S0DHXB=C2256 | Americas - 0 in Stock36 On Order |
|
$30.4000 / $31.8710 | Buy Now |
|
Onlinecomponents.com | PE0S0DHXB=C2256 RoHS: Compliant |
151 In Stock |
|
$27.8400 / $39.9200 | Buy Now |
DISTI #
4-6609929-2
|
TTI | AC Power Entry Modules PE0S0DHXB POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.7300 / $28.8500 | Buy Now |
DISTI #
4-6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 4-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4614 / $29.4366 | Buy Now |
DISTI #
4-6609929-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port - Bulk (Alt: 4-6609929-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4614 / $29.4366 | Buy Now |
DISTI #
CORPE0S0DHXB
|
Interstate Connecting Components | 4-6609929-2 PE0S0DHXB=C2256 | 012 On Order |
|
$30.4000 / $31.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6609929-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6609929-2
TE Connectivity
(4-6609929-2) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |