Part Details for 40 04 180 by KNIPEX
Overview of 40 04 180 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40 04 180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0731
|
Newark | Universal Grip Pliers |Knipex 40 04 180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2200 | Buy Now |
DISTI #
2172-4004180-ND
|
DigiKey | UNIVERSAL GRIP PLIERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$34.2060 / $39.7200 | Buy Now |
DISTI #
KNP.4004180
|
TME | Pliers, Morse's,locking, 180mm Min Qty: 1 | 2 |
|
$21.2200 / $22.7400 | Buy Now |