Part Details for 40 T10 30-200ZA by OPTIBELT GmbH
Overview of 40 T10 30-200ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40 T10 30-200ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40-T10-30-200ZA
|
TME | Belt pulley, T10, W: 25mm, whell width: 40mm, Ø: 93.65mm, aluminium Min Qty: 1 | 1 |
|
$28.3200 / $35.1600 | Buy Now |