Part Details for 40-3-10 by Chemtronics
Overview of 40-3-10 by Chemtronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-3-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6131
|
Newark | Braid, Desoldering, Lead Free Sd, 10Ft, Braid Material:Copper, Width:2Mm, Length:10Ft, Product Range:-, Braid Colour:Green, Braid Size:#3, Roll Length:10Ft Rohs Compliant: Yes |Chemtronics 40-3-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$11.3600 / $11.6800 | Buy Now |
DISTI #
23M8947
|
Newark | Braid, Desoldering, 3.048M, 2Mm, Braid Material:Copper, Width:2Mm, Length:3M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:2Mm Rohs Compliant: Yes |Chemtronics 40-3-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$10.8000 / $11.0400 | Buy Now |
DISTI #
40-3-10-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.08" 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
469 In Stock |
|
$7.2740 / $10.6300 | Buy Now |
DISTI #
5168-40-3-10
|
Mouser Electronics | Desoldering Braid / Solder Removal Chemtronics | 21 |
|
$7.3000 / $10.1300 | Buy Now |
|
Onlinecomponents.com | 40-3-10 Solder Wick, Lead Free, 0.080" x 10 ft Roll, #3, Green Label |
30 In Stock |
|
$8.0800 / $10.7000 | Buy Now |
DISTI #
79050254
|
Verical | 40-3-10 Min Qty: 5 Package Multiple: 5 Date Code: 2331 | Americas - 30 |
|
$12.1330 / $13.7887 | Buy Now |
|
Master Electronics | 40-3-10 Solder Wick, Lead Free, 0.080" x 10 ft Roll, #3, Green Label |
30 In Stock |
|
$8.0800 / $10.7000 | Buy Now |
DISTI #
237SO413
|
Techni-Tool, Inc. | Chemtronics 40-3-10 Solder Wick, Lead Free, 0.080" x 10 ft Roll, #3, Green Label | 163 |
|
$10.6100 | Buy Now |
DISTI #
237SO413
|
TestEquity LLC | Chemtronics 40-3-10 Solder Wick, Lead Free, 0.080" x 10 ft Roll, #3, Green Label | 163 |
|
$10.6100 | Buy Now |
Part Details for 40-3-10
40-3-10 CAD Models
40-3-10 Part Data Attributes:
|
40-3-10
Chemtronics
Buy Now
|
Compare Parts:
40-3-10
Chemtronics
|
Samacsys Manufacturer | Chemtronics |