Part Details for 40-4-10 by Chemtronics
Overview of 40-4-10 by Chemtronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-4-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6133
|
Newark | Braid, Desoldering, Lead Free Sd, 10Ft, Braid Material:Copper, Width:2.8Mm, Length:10Ft, Product Range:-, Braid Colour:Blue, Braid Size:#4, Roll Length:10Ft Rohs Compliant: Yes |Chemtronics 40-4-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$11.2400 / $11.5800 | Buy Now |
DISTI #
23M8949
|
Newark | Desoldering Braid, , 2.8Mm, Braid Material:Copper, Width:2.8Mm, Length:3M, Product Range:-, Svhc:No Svhc (12-Jan-2017), External Width:2.8Mm, External Width - Imperial:0.11" Rohs Compliant: Yes |Chemtronics 40-4-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 / $0.4750 | Buy Now |
DISTI #
40-4-10-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.11" 10' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
295 In Stock |
|
$7.9043 / $11.5500 | Buy Now |
DISTI #
5168-40-4-10
|
Mouser Electronics | Desoldering Braid / Solder Removal Soder-Wick Lead-Free RoHS: Compliant | 40 |
|
$7.9400 / $11.5500 | Buy Now |
|
Onlinecomponents.com | 40-4-10 Solder Wick, Lead Free, 0.110" x 10 ft Roll, #4, Blue Label RoHS: Compliant |
35 In Stock |
|
$8.5700 / $11.1600 | Buy Now |
DISTI #
60860414
|
Verical | 40-4-10 Min Qty: 5 Package Multiple: 5 Date Code: 2118 | Americas - 35 |
|
$12.7227 / $14.3814 | Buy Now |
|
Master Electronics | 40-4-10 Solder Wick, Lead Free, 0.110" x 10 ft Roll, #4, Blue Label RoHS: Compliant |
35 In Stock |
|
$8.5700 / $11.1600 | Buy Now |
DISTI #
237SO414
|
Techni-Tool, Inc. | Chemtronics 40-4-10 Solder Wick, Lead Free, 0.110" x 10 ft Roll, #4, Blue Label | 83 |
|
$11.5800 | Buy Now |
DISTI #
237SO414
|
TestEquity LLC | Chemtronics 40-4-10 Solder Wick, Lead Free, 0.110" x 10 ft Roll, #4, Blue Label | 83 |
|
$11.5800 | Buy Now |