Part Details for 40-4325-00 by Judco Manufacturing Inc
Overview of 40-4325-00 by Judco Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-4325-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
512PB-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 10A 14V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2225 In Stock |
|
$1.4582 / $2.2400 | Buy Now |
DISTI #
2319079
|
Jameco Electronics | Pushbutton Switch SPST Black Button 14V 10A Standard Rear Panel Mount Wire Leads Min Qty: 1 Container: Each | 319 |
|
$1.2500 / $1.6500 | Buy Now |
Part Details for 40-4325-00
40-4325-00 CAD Models
40-4325-00 Part Data Attributes
|
40-4325-00
Judco Manufacturing Inc
Buy Now
|
Compare Parts:
40-4325-00
Judco Manufacturing Inc
|
Samacsys Manufacturer | Judco Manufacturing Inc. |