Part Details for 40-516-11 by Aries Electronics Inc
Overview of 40-516-11 by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 40-516-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A763-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 40POS GLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$14.6046 / $20.4500 | Buy Now |
DISTI #
535-40-516-11
|
Mouser Electronics | IC & Component Sockets 40-PIN ZIF SOCKET RoHS: Compliant | 0 |
|
$13.3300 / $20.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 | 0 |
|
$16.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1600 / $15.8400 | Buy Now |
Part Details for 40-516-11
40-516-11 CAD Models
40-516-11 Part Data Attributes
|
40-516-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-516-11
Aries Electronics Inc
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | UL STANDARD: 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e4 | |
Number of Contacts | 40 |