Part Details for 40-901-100-PSI/KPA-BP3 by NOSHOK Inc
Overview of 40-901-100-PSI/KPA-BP3 by NOSHOK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-901-100-PSI/KPA-BP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74910672
|
RS | Pressure Gauge, 4" 304 SS Case, 100 psi/kPa, Glycerin Filled, 0.3 mm Orifice | NOSHOK 40-901-100-psi/kPa-BP3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$93.5100 | RFQ |