Part Details for 40.007 by Altech Corporation
Overview of 40.007 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0174
|
Newark | Terminal Strip, Panel Mount, Ats1.5/7 |Altech 40.007 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.5000 | Buy Now |
DISTI #
40.007-ND
|
DigiKey | TERM STRIP PNL MNT ATS1.5/7 7 P Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4716 | Buy Now |
DISTI #
845-40007
|
Mouser Electronics | Barrier Terminal Blocks Terminal Strip, Panel Mount, ATS1.5/7 | 0 |
|
$2.0400 / $2.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.2600 | Buy Now |
|
Powell Electronics | *NCNR Min Qty: 1 | 25 |
|
$2.0500 / $2.2200 | Buy Now |
DISTI #
10120190
|
TestEquity LLC | Altech 40.007 Terminal Strip, Panel Mount, ATS1.5/7, 7 Pole, 8mm Spacing, 300V, 20A | 0 |
|
$2.5500 | Buy Now |
Part Details for 40.007
40.007 CAD Models
40.007 Part Data Attributes
|
40.007
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
40.007
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |