Part Details for 40.112 by Altech Corporation
Overview of 40.112 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0188
|
Newark | Terminal Strip, Panel Mount, Atsf1.5/12 |Altech 40.112 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4200 | Buy Now |
DISTI #
1920-1365-ND
|
DigiKey | CONN TERM STRIP 12 POLES 8MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$2.7672 / $6.0300 | Buy Now |
DISTI #
70077448
|
RS | Terminal Strip, Euro 12 8mm, Double Row, 22-12 AWG, 20A, 600 V, TSF1.5 Series | Altech Corp 40.112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 76 |
|
$4.2300 / $5.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | Terminal Strip - 12 Pole - 8 mm Pitch - 20A - 600V - 22-12 AWG - M2.5 Terminal Screw - 2.8 mm Mounting Hole Diameter. RoHS: Compliant |
700 In Stock 26216 Factory Stock |
|
$2.6300 / $3.2800 | Buy Now |
DISTI #
61232029
|
Verical | Conn Terminal Block 24 POS 8mm Screw Panel Mount 20A Min Qty: 50 Package Multiple: 50 Date Code: 2110 | Americas - 700 |
|
$3.5885 / $4.3444 | Buy Now |
|
Quest Components | 67 |
|
$2.9100 / $5.8200 | Buy Now | |
|
Powell Electronics | Barrier Terminal Blocks TSF1.5/12wp, Eurostrip (50)Standoff Foot, 8mm PS,10A Min Qty: 50 | 15730 |
|
$3.4300 | Buy Now |
|
Master Electronics | Terminal Strip - 12 Pole - 8 mm Pitch - 20A - 600V - 22-12 AWG - M2.5 Terminal Screw - 2.8 mm Mounting Hole Diameter. RoHS: Compliant |
700 In Stock 26216 Factory Stock |
|
$2.6300 / $3.2800 | Buy Now |
DISTI #
10120200
|
TestEquity LLC | Altech 40.112 Terminal Strip, Panel Mount, ATSF1.5/12, 12 Pole, 8mm Spacing, 600V, 20A | 0 |
|
$3.9600 | Buy Now |
Part Details for 40.112
40.112 CAD Models
40.112 Part Data Attributes
|
40.112
Altech Corporation
Buy Now
|
Compare Parts:
40.112
Altech Corporation
|
Samacsys Manufacturer | Altech |