Part Details for 40.208 by Altech Corporation
Overview of 40.208 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0195
|
Newark | Terminal Strip, Panel Mount, Ats2.5/8 |Altech 40.208 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $4.1600 | Buy Now |
DISTI #
40.208-ND
|
DigiKey | TERM STRIP PNL MNT ATS2.5/8 8 P Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9362 | Buy Now |
DISTI #
845-40.208
|
Mouser Electronics | Barrier Terminal Blocks TS2.5/8wp 77.0mm Eurostrip RoHS: Compliant | 47 |
|
$2.4300 / $3.5600 | Buy Now |
DISTI #
70078036
|
RS | Terminal Strip, 10mm pitch, Double Row, 22-10 AWG, 30A, 300V, ATS2.5 Series | Altech Corp 40.208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 97 |
|
$2.1800 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 10mm Screw Panel Mount 30A RoHS: Compliant | 326 Factory Stock |
|
$2.0500 / $2.6900 | Buy Now |
|
Powell Electronics | *NCNR Min Qty: 50 | 196 |
|
$2.6300 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 10mm Screw Panel Mount 30A RoHS: Compliant | 326 Factory Stock |
|
$2.0500 / $2.6900 | Buy Now |
DISTI #
10120204
|
TestEquity LLC | Altech 40.208 Terminal Strip, Panel Mount, ATS2.5/8, 8 Pole, 10mm Spacing, 300V, 30A | 0 |
|
$3.0300 | Buy Now |
Part Details for 40.208
40.208 CAD Models
40.208 Part Data Attributes:
|
40.208
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
40.208
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |