Part Details for 40.407 by Altech Corporation
Overview of 40.407 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0216
|
Newark | Terminal Strip, Panel Mount, Ats6/7 |Altech 40.407 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6100 | Buy Now |
DISTI #
40.407-ND
|
DigiKey | TERM STRIP PNL MNT ATS6/7 7 P 12 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2522 | Buy Now |
DISTI #
845-40407
|
Mouser Electronics | Barrier Terminal Blocks Terminal Strip, Panel Mount, ATS6/7 | 0 |
|
$2.6900 / $3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 14 POS 12mm Screw Panel Mount 40A RoHS: Compliant | 50 Factory Stock |
|
$2.2700 / $2.9800 | Buy Now |
|
Powell Electronics | Terminal Strip, Panel Mount, ATS6/7 Min Qty: 50 | 33 |
|
$2.9200 | Buy Now |
|
Master Electronics | Conn Terminal Block 14 POS 12mm Screw Panel Mount 40A RoHS: Compliant | 50 Factory Stock |
|
$2.2700 / $2.9800 | Buy Now |
DISTI #
10120217
|
TestEquity LLC | Altech 40.407 Terminal Strip, Panel Mount, ATS6/7, 7 Pole, 12mm Spacing, 300V, 40A | 0 |
|
$3.3700 | Buy Now |