Part Details for 40.509 by Altech Corporation
Overview of 40.509 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0229
|
Newark | Terminal Strip, Panel Mount, Atsf6/9 |Altech 40.509 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.4200 | Buy Now |
DISTI #
40.509-ND
|
DigiKey | TERM STRIP PNL MNT ATSF6/9 9 P 1 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5344 | Buy Now |
DISTI #
845-40509
|
Mouser Electronics | Barrier Terminal Blocks Terminal Strip, Panel Mount, ATSF6/9 | 0 |
|
$3.6500 / $4.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 9 POS 12mm Screw Cable Mount 30A RoHS: Compliant | 0 |
|
$3.1200 / $3.8800 | Buy Now |
DISTI #
10120226
|
TestEquity LLC | Altech 40.509 Terminal Strip, Panel Mount, ATSF6/9, 9 Pole, 12mm Spacing, 600V, 40A | 0 |
|
$4.7000 | Buy Now |