Part Details for 40.52.7.048.0001 by FINDER SpA
Overview of 40.52.7.048.0001 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.52.7.048.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0150
|
Newark | Pcb/Plug-In Relay, Dpdt 8A, 48V Dc Coil, Agni Contact, Wash Tight Rohs Compliant: Yes |Finder 40.52.7.048.0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $10.4200 | Buy Now |
DISTI #
2066-40.52.7.048.0001-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 48V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9990 | Buy Now |
DISTI #
40.52.7.048.0001
|
TME | Relay: electromagnetic, miniature Min Qty: 50 | 0 |
|
$6.0900 | RFQ |