Part Details for 40.52.9.012.0301 by FINDER SpA
Overview of 40.52.9.012.0301 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.52.9.012.0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40.52.9.012.0301
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 12VDC, Icontacts max: 15A Min Qty: 1 | 49 |
|
$4.3400 / $7.3400 | Buy Now |
Part Details for 40.52.9.012.0301
40.52.9.012.0301 CAD Models
40.52.9.012.0301 Part Data Attributes
|
40.52.9.012.0301
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.52.9.012.0301
FINDER SpA
Power/Signal Relay, 2 Form A, DPST, MBB, 0.055A (Coil), 18VDC (Coil), 650mW (Coil), DC Input, Random, AC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.055 A | |
Coil Operate Voltage(DC) | 8.8 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; ENEC; LR; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2; RT3 | |
Surface Mount | NO | |
Termination Type | SNAP ON |