Part Details for 40.52.9.024.0001 by FINDER SpA
Overview of 40.52.9.024.0001 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.52.9.024.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7116
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Contact Voltage Vdc:-Rohs Compliant: Yes |Finder 40.52.9.024.0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1477 |
|
$4.9100 / $5.8000 | Buy Now |
DISTI #
2066-40.52.9.024.0001-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2490 | Buy Now |
DISTI #
72340757
|
RS | PCB/Plug-In Relay, DPDT 8A, 24V DC coil, AgNi contact, wash tight | Finder 40.52.9.024.0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 35 |
|
$6.6000 / $7.2500 | Buy Now |
DISTI #
40.52.9.024.0001
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.8600 / $6.2000 | RFQ |
DISTI #
2787145
|
element14 Asia-Pacific | RELAY, DPDT, 24VDC, 8A, TH RoHS: Compliant Min Qty: 1 Container: Each | 991 |
|
$7.7947 / $11.2034 | Buy Now |
DISTI #
2787145
|
Farnell | RELAY, DPDT, 24VDC, 8A, TH RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 983 |
|
$6.6727 / $8.0900 | Buy Now |
Part Details for 40.52.9.024.0001
40.52.9.024.0001 CAD Models
40.52.9.024.0001 Part Data Attributes
|
40.52.9.024.0001
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.52.9.024.0001
FINDER SpA
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.027A (Coil), 24VDC (Coil), 650mW (Coil), DC Input, Random, AC/DC Output, Panel Mount/Din-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REFERENCE STANDARD: RINA; SEMKO; UL; VDE | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 900 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; DEMKO; EAC; FIMKO; GOST; IMQ; NEMKO | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2; RT3 | |
Surface Mount | NO | |
Terminal Length | 0.005300990601981204 inch | |
Termination Type | SOLDER |