Part Details for 40.52.9.060.5001 by FINDER SpA
Overview of 40.52.9.060.5001 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.52.9.060.5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75110374
|
RS | Grid 5 mm Switching Voltage AC 400 V | Finder 40.52.9.060.5001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9200 | RFQ |
DISTI #
40.52.9.060.500
|
TME | Relay: electromagnetic, DPDT, Ucoil: 60VDC, Icontacts max: 15A Min Qty: 1 | 87 |
|
$9.0700 / $13.9400 | Buy Now |