Part Details for 40.61.8.024.0000 by FINDER SpA
Overview of 40.61.8.024.0000 by FINDER SpA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.61.8.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7119
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:16A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Coil Current:45Ma Rohs Compliant: Yes |Finder 40.61.8.024.0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
04M7652
|
Newark | Relay, Miniature, Spdt, 24Vac, 45Ma, Pcb, Relay Type:Miniature, Coil Voltage Vac Nom:24V, Contact Current Max:30A, Contact Voltage Ac Nom:400V, Coil Resistance:320Ohm, Contact Configuration:Spdt, Coil Type:Ac, Coil Current:45Ma Rohs Compliant: Yes |Finder 40.61.8.024.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $8.1900 | Buy Now |
DISTI #
33116775
|
Verical | Power Relay 24VAC 16A SPDT(29x12.4x25)mm Socket Min Qty: 126 Package Multiple: 126 | Americas - 126 |
|
$5.4096 | Buy Now |
DISTI #
40.61.8.024.000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VAC, Icontacts max: 30A Min Qty: 1 | 220 |
|
$3.9800 / $6.7300 | Buy Now |
DISTI #
1169161
|
element14 Asia-Pacific | RELAY, SPDT, 24VAC, 16A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$7.1868 / $7.9648 | Buy Now |
DISTI #
1169161
|
Farnell | RELAY, SPDT, 24VAC, 16A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 3 |
|
$6.4389 / $8.2588 | Buy Now |
DISTI #
40.61.8.024.0000
|
Maritex | Electromagnetic relay, contact rating current 16A, coil voltage 230VAC, changeover contact (1C), coil power: 1.2VA, 16A/24VDC, 16A/250VAC Min Qty: 1 Package Multiple: 1 | 10 |
|
$4.1910 / $5.6710 | Buy Now |
|
New Advantage Corporation | Power Relay 24VAC 1c 16A max.400VAC 320Ohm AgCdO, Socketable/THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 101 |
|
$5.4500 / $5.8500 | Buy Now |