Part Details for 40.61.8.110.0000 by FINDER SpA
Overview of 40.61.8.110.0000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.61.8.110.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7646
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:110Vac, Contact Current:16A, Product Range:40 Series, Relay Mounting:Through Hole, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Finder 40.61.8.110.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$8.4400 / $9.6000 | Buy Now |
DISTI #
40.61.8.110.0000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$5.6700 / $7.2300 | RFQ |
|
Neutron USA | SPDT PCB Mount Non-Latching Relay, Through-Hole, 110VAC, 40 Series | 0 |
|
$22.1300 | Buy Now |