Part Details for 40.711 by Altech Corporation
Overview of 40.711 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0241
|
Newark | Terminal Strip, Panel Mount, Atsf16/11 |Altech 40.711 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $16.2400 | Buy Now |
DISTI #
40.711-ND
|
DigiKey | TERM STRIP PNL MNT 600V 63A Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1770 | Buy Now |
DISTI #
845-40711
|
Mouser Electronics | Barrier Terminal Blocks Terminal Strip, Panel Mount, ATSF16/11 | 0 |
|
$10.3200 / $11.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1100 / $11.2600 | Buy Now |
DISTI #
10112801
|
TestEquity LLC | Altech 40.711 Terminal Strip, Panel Mount, ATSF16/11, 11 Pole, 15.1mm Spacing, 600V, 63A | 0 |
|
$13.1700 | Buy Now |
Part Details for 40.711
40.711 CAD Models
40.711 Part Data Attributes:
|
40.711
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
40.711
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |