Part Details for 4000-09J15K999 by TE Connectivity
Overview of 4000-09J15K999 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 4000-09J15K999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity 4000-09J15K999
|
PEI Genesis | Power Transformer, 75VA | 0 |
|
Buy Now |
Part Details for 4000-09J15K999
4000-09J15K999 CAD Models
4000-09J15K999 Part Data Attributes:
|
4000-09J15K999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4000-09J15K999
TE Connectivity
POWER TRANSFORMER, 75VA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Factory Lead Time | 19 Weeks | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 24 V | |
Packing Method | BULK | |
Primary Rating | SINGLE 208/240V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 75 VA |