There are no models available for this part yet.
Overview of 40006005 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 40006005 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ9726
|
Newark | Thermally Cond Material, Silicone, 0.5Mm Rohs Compliant: Yes |Wurth Elektronik 40006005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0700 / $131.2500 | Buy Now | |
DISTI #
732-40006005-ND
|
DigiKey | THERM PAD 400X200MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1 In Stock |
|
$72.7200 / $115.7700 | Buy Now | |
DISTI #
710-40006005
|
Mouser Electronics | Thermal Interface Products WE-TGF Thrml Flr Pad 200mm x 400mm x .5mm RoHS: Compliant | 13 |
|
$72.7100 / $113.2700 | Buy Now | |
DISTI #
74022732
|
RS | Thermal pad, gap filler, 200mm L x 400mm W x 0.5mm H, 6W/(m x K), WE-TGF | Wurth Elektronik 40006005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0000 / $97.5000 | RFQ |