Part Details for 40015020 by Wurth Elektronik
Overview of 40015020 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40015020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9737
|
Newark | Thermally Cond Material, Silicone, 2Mm Rohs Compliant: Yes |Wurth Elektronik 40015020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$15.0600 / $22.0600 | Buy Now |
DISTI #
732-40015020-ND
|
DigiKey | THERM PAD 100MMX100MM WHT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1 In Stock |
|
$12.3100 / $19.0400 | Buy Now |
DISTI #
710-40015020
|
Mouser Electronics | Thermal Interface Products WE-TGF Sqare Flr Pad 100mm x 100mm x 2mm RoHS: Compliant | 39 |
|
$12.3000 / $14.3000 | Buy Now |
DISTI #
61B1024
|
Bürklin Elektronik | WE-TGF Thermal Gap Filler Pad, 40015020 Min Qty: 1 | 3 |
|
$12.2034 / $16.7330 | Buy Now |
DISTI #
3779131
|
element14 Asia-Pacific | THERMALLY COND MATERIAL, SILICONE, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$13.4382 / $14.8296 | Buy Now |
DISTI #
3779131
|
Farnell | THERMALLY COND MATERIAL, SILICONE, 2MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 20 |
|
$13.0262 / $14.9852 | Buy Now |