Part Details for 40016005 by Wurth Elektronik
Overview of 40016005 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40016005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9739
|
Newark | Thermally Cond Material, Silicone, 0.5Mm Rohs Compliant: Yes |Wurth Elektronik 40016005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$13.0400 / $14.9700 | Buy Now |
DISTI #
732-40016005-ND
|
DigiKey | THERM PAD 100MMX100MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bag |
15 In Stock |
|
$10.6400 / $16.9400 | Buy Now |
DISTI #
710-40016005
|
Mouser Electronics | Thermal Interface Products WE-TGF Sqare Thml 100mm x 100mm x 0.5mm RoHS: Compliant | 6 |
|
$10.6300 / $12.5000 | Buy Now |
DISTI #
74022747
|
RS | Thermal pad, gap filler, 100mm L x 100mm W x 0.5mm H, 6W/(m x K), WE-TGF | Wurth Elektronik 40016005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6900 / $17.1100 | RFQ |