Part Details for 4005 by Sensepeek
Overview of 4005 by Sensepeek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4005BCPZ-RL7 | Analog Devices | 16-Bit, 1 MSPS, Diff, PulSAR® | |
AD4005BRMZ | Analog Devices | 16-Bit, 1 MSPS, Diff, PulSAR® | |
AD4005BRMZ-RL7 | Analog Devices | 16-Bit, 1 MSPS, Diff, PulSAR® |
Price & Stock for 4005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2280-4005-ND
|
DigiKey | PCBITE 4XSP10 DIGITAL PROBES Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$89.0000 | Buy Now |
DISTI #
90-4005
|
Mouser Electronics | Test Probes 4x SP10 probes with test wires RoHS: Compliant | 58 |
|
$63.0000 | Buy Now |
DISTI #
PCBITE-4005
|
TME | Set of measuring probes, passive, 10MHz, 1: 1, 30VAC,60VDC, ≤34ns Min Qty: 1 | 5 |
|
$65.8600 / $68.3100 | Buy Now |