Part Details for 400AS001N2203G3 by Glenair Inc
Overview of 400AS001N2203G3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AS001N2203G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1225
|
Newark | Connector |Glenair 400AS001N2203G3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$156.0000 / $597.4600 | Buy Now |
DISTI #
3937-400AS001N2203G3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$961.5900 | Buy Now |
DISTI #
400AS001N2203G3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 22 - Bulk (Alt: 400AS001N2203G3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$147.0918 / $663.8400 | Buy Now |
DISTI #
654-400AS001N2203G3
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT RoHS: Not Compliant | 0 |
|
$154.0800 / $354.4000 | Order Now |
DISTI #
71098205
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$332.2125 | Buy Now |
DISTI #
77946338
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$340.7308 / $567.3846 | Buy Now |
DISTI #
400AS001N2203G3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 22 - Bulk (Alt: 400AS001N2203G3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$147.0918 / $663.8400 | Buy Now |
DISTI #
GLE400AS001N2203G3
|
Interstate Connecting Components | TAG RING BACKSHELL WITH STRAIN RELIEF | 0 |
|
$329.9214 / $562.3116 | Buy Now |
|
Powell Electronics | TAG� Ring Backshells Min Qty: 1 | 6 |
|
$408.8800 / $680.8600 | Buy Now |
DISTI #
400AS001N2203G3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$107.7400 / $491.1900 | Buy Now RFQ |