Part Details for 400FS001B1606F6 by Glenair Inc
Overview of 400FS001B1606F6 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400FS001B1606F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1340
|
Newark | Connector |Glenair 400FS001B1606F6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$190.2100 / $728.4600 | Buy Now |
DISTI #
3937-400FS001B1606F6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,172.3200 | Buy Now |
DISTI #
400FS001B1606F6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 16 - Bulk (Alt: 400FS001B1606F6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$179.3456 / $809.4000 | Buy Now |
DISTI #
77968160
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable TAG® Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$280.0125 | Buy Now |
DISTI #
77944819
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 16 Shell Size Cadmium Aluminum Rotatable TAG® Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$287.1923 / $691.7949 | Buy Now |
DISTI #
400FS001B1606F6
|
TTI | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$211.7600 / $685.6100 | Buy Now |
DISTI #
400FS001B1606F6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 16 - Bulk (Alt: 400FS001B1606F6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$179.3456 / $809.4000 | Buy Now |
DISTI #
400FS001B1606F6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 16 - Bulk (Alt: 400FS001B1606F6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$179.3456 / $809.4000 | Buy Now |
DISTI #
GLE400FS001B1606F6
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$402.2566 / $685.6095 | Buy Now |
|
Powell Electronics | TAG� Ring Backshells Min Qty: 1 | 11 |
|
$498.5200 / $830.1500 | Buy Now |
Part Details for 400FS001B1606F6
400FS001B1606F6 CAD Models
400FS001B1606F6 Part Data Attributes
|
400FS001B1606F6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400FS001B1606F6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 175 °C | |
Shell Sizes | 16 |