Part Details for 400FS011NF1807L by Glenair Inc
Overview of 400FS011NF1807L by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 400FS011NF1807L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1400
|
Newark | Connector |Glenair 400FS011NF1807L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$222.6600 / $852.7600 | Buy Now |
DISTI #
3937-400FS011NF1807L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,372.4500 | Buy Now |
DISTI #
400FS011NF1807L
|
Avnet Americas | ADAPTER - Bulk (Alt: 400FS011NF1807L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$209.9512 / $947.5050 | Buy Now |
DISTI #
654-400FS011NF1807L
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$505.8400 | Order Now |
DISTI #
59653470
|
Verical | TAG Ring Backshell with Strain Relief Self-Locking Rotatable Coupling - Straight Only Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$327.7875 | Buy Now |
DISTI #
16730328
|
Verical | TAG Ring Backshell with Strain Relief Self-Locking Rotatable Coupling - Straight Only Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$336.1923 / $809.8333 | Buy Now |
DISTI #
400FS011NF1807L
|
Avnet Americas | ADAPTER - Bulk (Alt: 400FS011NF1807L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$209.9512 / $947.5050 | Buy Now |
DISTI #
400FS011NF1807L
|
Avnet Americas | ADAPTER - Bulk (Alt: 400FS011NF1807L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$209.9512 / $947.5050 | Buy Now |
DISTI #
GLE400FS011NF1807L
|
Interstate Connecting Components | TAG RING BACKSHELL SELF LOCKING 90DEG SPLIT | 0 |
|
$470.8924 / $802.5925 | Buy Now |
DISTI #
400FS011NF1807L
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$153.7600 / $701.0800 | Buy Now RFQ |
Part Details for 400FS011NF1807L
400FS011NF1807L CAD Models
400FS011NF1807L Part Data Attributes
|
400FS011NF1807L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400FS011NF1807L
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |