Part Details for 400HD011NF1102L by Glenair Inc
Overview of 400HD011NF1102L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HD011NF1102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1495
|
Newark | Connector |Glenair 400HD011NF1102L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$268.5500 / $1,028.5200 | Buy Now |
DISTI #
3937-400HD011NF1102L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$1,655.1700 | Buy Now |
DISTI #
400HD011NF1102L
|
Avnet Americas | ADAPTER - Bulk (Alt: 400HD011NF1102L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
$253.2198 / $1,142.7900 | Buy Now |
DISTI #
654-400HD011NF1102L
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$610.1000 | Order Now |
DISTI #
77967759
|
Verical | 400HD011NF1102L Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$571.9000 | Buy Now |
DISTI #
77946428
|
Verical | 400HD011NF1102L Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$586.5641 / $976.7436 | Buy Now |
DISTI #
GLE400HD011NF1102L
|
Interstate Connecting Components | TAG RING BACKSHELL SELF LOCKING 90DEG SPLIT | 0 |
|
$567.9559 / $968.0104 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 7 |
|
$1,172.0900 / $7,038.8000 | Buy Now |
Part Details for 400HD011NF1102L
400HD011NF1102L CAD Models
400HD011NF1102L Part Data Attributes:
|
400HD011NF1102L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400HD011NF1102L
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |