Part Details for 400HD011NF1505L by Glenair Inc
Overview of 400HD011NF1505L by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HD011NF1505L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1503
|
Newark | Connector |Glenair 400HD011NF1505L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$280.0800 / $1,072.6700 | Buy Now |
DISTI #
3937-400HD011NF1505L-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,726.3400 | Buy Now |
DISTI #
400HD011NF1505L
|
Avnet Americas | ADAPTER - Bulk (Alt: 400HD011NF1505L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$264.0872 / $1,191.8550 | Buy Now |
DISTI #
654-400HD011NF1505L
|
Mouser Electronics | Circular MIL Spec Backshells 201+ start 3 weeks AOC | 0 |
|
$888.5000 | Order Now |
DISTI #
20037934
|
Verical | 400HD011NF1505L Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$246.3500 | Buy Now |
DISTI #
16730370
|
Verical | 400HD011NF1505L Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$252.6667 / $1,018.6795 | Buy Now |
DISTI #
GLE400HD011NF1505L
|
Interstate Connecting Components | TAG RING BACKSHELL SELF LOCKING 90DEG SPLIT | 0 |
|
$592.3242 / $1,009.5714 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 48 |
|
$734.0800 / $1,222.4200 | Buy Now |
Part Details for 400HD011NF1505L
400HD011NF1505L CAD Models
400HD011NF1505L Part Data Attributes
|
400HD011NF1505L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400HD011NF1505L
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |