Part Details for 400HS015NF2510L4 by Glenair Inc
Overview of 400HS015NF2510L4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HS015NF2510L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1767
|
Newark | Connector |Glenair 400HS015NF2510L4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$271.1400 / $1,038.4100 | Buy Now |
DISTI #
3937-400HS015NF2510L4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,671.1400 | Buy Now |
DISTI #
400HS015NF2510L4
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 25 Shell Size - Bulk (Alt: 400HS015NF2510L4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
$255.6586 / $1,153.7850 | Buy Now |
DISTI #
654-400HS015NF2510L4
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC SLF LOCK STRT LIGHT RoHS: Not Compliant | 0 |
|
$615.9800 | Order Now |
DISTI #
71096299
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$399.1625 | Buy Now |
DISTI #
77948343
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$409.3974 / $986.1410 | Buy Now |
DISTI #
GLE400HS015NF2510L4
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$573.4303 / $977.3239 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 24 |
|
$710.6600 / $1,183.3700 | Buy Now |