Part Details for 400LSH12000MNB90X176 by Rubycon Corporation
Overview of 400LSH12000MNB90X176 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400LSH12000MNB90X176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Screw - 12000uF - 20% - 400VDC - 90mm dia x 176mm - -25 to 105°C RoHS: Compliant | 0 |
|
$128.8400 / $187.8100 | Buy Now |
Part Details for 400LSH12000MNB90X176
400LSH12000MNB90X176 CAD Models
400LSH12000MNB90X176 Part Data Attributes:
|
400LSH12000MNB90X176
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LSH12000MNB90X176
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |