Part Details for 400VXG220MEFCSN25X35 by Rubycon Corporation
Overview of 400VXG220MEFCSN25X35 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400VXG220MEFCSN25X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3471
|
Newark | Electrolytic Capacitor, Snap-In, Vxg Series, 220 F, 20%, 400 V, 25 Mm Rohs Compliant: Yes |Rubycon 400VXG220MEFCSN25X35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 | Buy Now |
DISTI #
1189-400VXG220MEFCSN25X35-ND
|
DigiKey | CAP ALUM 220UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
165 In Stock |
|
$2.7976 / $7.0700 | Buy Now |
DISTI #
232-400VXG220MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.9900 / $5.8600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 400VDC - 25mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.5800 / $13.6000 | Buy Now |
DISTI #
400VXG220MEFCSN25X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, Snap-In (Alt: 400VXG220MEFCSN25X35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
400VXG220MEFCSN25X35
|
Avnet Asia | Aluminum Electrolytic Capacitor, 220 uF, 400 V, ± 20%, Snap-In (Alt: 400VXG220MEFCSN25X35) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1281829
|
element14 Asia-Pacific | CAP, 220F, 400V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1628 / $6.1926 | Buy Now |
DISTI #
1281829
|
Farnell | CAP, 220F, 400V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$3.0385 / $6.4913 | Buy Now |
Part Details for 400VXG220MEFCSN25X35
400VXG220MEFCSN25X35 CAD Models
400VXG220MEFCSN25X35 Part Data Attributes:
|
400VXG220MEFCSN25X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400VXG220MEFCSN25X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.88994 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400VXG220MEFCSN25X35
This table gives cross-reference parts and alternative options found for 400VXG220MEFCSN25X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400VXG220MEFCSN25X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209446221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 400VXG220MEFCSN25X35 vs MAL209446221E3 |
EETHC2G221JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 400VXG220MEFCSN25X35 vs EETHC2G221JJ |
400VXS220MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400VXG220MEFCSN25X35 vs 400VXS220MEFCSN25X35 |
400MXG220MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400VXG220MEFCSN25X35 vs 400MXG220MOOESN25X35 |
381LQ221M400J032A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 400VXG220MEFCSN25X35 vs 381LQ221M400J032A+D |
NRLPW221M400V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 400VXG220MEFCSN25X35 vs NRLPW221M400V25X35SF |
381LQ221M400J032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 400VXG220MEFCSN25X35 vs 381LQ221M400J032+D |
400SXG220MOOESN25X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400VXG220MEFCSN25X35 vs 400SXG220MOOESN25X35 |
400SXG220MSN25X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400VXG220MEFCSN25X35 vs 400SXG220MSN25X35 |